
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.97" (50.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Transparent | |
Usage | Masking, Protection, Sealing | |
Temperature Range | 248°F (120°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 € | 139,14 € |
| 10 | 118,27200 € | 1.182,72 € |
| 25 | 100,53520 € | 2.513,38 € |
| 50 | 93,49560 € | 4.674,78 € |
| 100 | 89,75200 € | 8.975,20 € |
| 200 | 87,06690 € | 17.413,38 € |
| Unit Price without VAT: | 139,14000 € |
|---|---|
| Unit Price with VAT: | 165,57660 € |

