
Category | Width 1.97" (50.00mm) |
Manufacturer Inducomp | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Transparent |
Part Status Active | Usage Masking, Protection, Sealing |
Tape Type Protective | Temperature Range 248°F (120°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyurethane Foam | Shelf Life 12 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 65°F ~ 83°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,04000 € | 58,04 € |
| 10 | 49,33700 € | 493,37 € |
| 25 | 41,93400 € | 1.048,35 € |
| 50 | 39,00200 € | 1.950,10 € |
| 100 | 37,43810 € | 3.743,81 € |
| 200 | 36,31625 € | 7.263,25 € |
| Unit Price without VAT: | 58,04000 € |
|---|---|
| Unit Price with VAT: | 69,06760 € |

