
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0098" (9.8 mils, 0.250mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.24" (6.10mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Transparent | |
Usage | Bonding | |
Temperature Range | -40°F ~ 320°F (-40°C ~ 160°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,78000 € | 127,80 € |
| 25 | 10,86080 € | 271,52 € |
| 50 | 10,10340 € | 505,17 € |
| 100 | 9,69900 € | 969,90 € |
| 200 | 9,40635 € | 1.881,27 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

