
Category | Width 1.97" (50.00mm) |
Manufacturer Inducomp | Length 108' (32.9m) 36 yds |
Series | Color Transparent |
Packaging Bulk | Usage Sealing |
Part Status Active | Temperature Range -40°F ~ 200°F (-40°C ~ 93°C) |
Tape Type Sealing | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 41°F ~ 95°F (5°C ~ 35°C) |
Thickness 0.0394" (39.4 mils, 1.000mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,90000 € | 69,90 € |
| 10 | 59,41700 € | 594,17 € |
| 25 | 50,50120 € | 1.262,53 € |
| 50 | 46,96540 € | 2.348,27 € |
| 100 | 45,08720 € | 4.508,72 € |
| 200 | 43,73585 € | 8.747,17 € |
| Unit Price without VAT: | 69,90000 € |
|---|---|
| Unit Price with VAT: | 83,18100 € |

