
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | 0.0315" (31.5 mils, 0.800mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.35" (9.00mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,50000 € | 35,50 € |
| 10 | 28,40000 € | 284,00 € |
| 25 | 24,14000 € | 603,50 € |
| 50 | 22,45300 € | 1.122,65 € |
| 100 | 21,54940 € | 2.154,94 € |
| 200 | 20,90395 € | 4.180,79 € |
| Unit Price without VAT: | 35,50000 € |
|---|---|
| Unit Price with VAT: | 42,24500 € |

