New at DigiKey
Double Coated Foam Tape Acrylic Adhesive Black 0.59" (15.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4234-15-50

DigiKey Part Number
6517-4234-15-50-ND
Manufacturer
Manufacturer Product Number
4234-15-50
Description
TAPE FOAM BLACK
Customer Reference
Detailed Description
Double Coated Foam Tape Acrylic Adhesive Black 0.59" (15.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.59" (15.00mm)
Manufacturer
Inducomp
Length
164' (50.0m) 54.7 yds
Packaging
Bulk
Color
Black
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated Foam
Temperature Range
-30°F ~ 200°F (-34°C ~ 93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Foam
Shelf Life
12 Months
Thickness
0.0315" (31.5 mils, 0.800mm)
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Inducomp
FREE SHIPPING on orders of 84,99 € or more for products shipped by Inducomp
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,26000 €44,26 €
1035,41500 €354,15 €
2530,10360 €752,59 €
5027,99580 €1.399,79 €
10026,87380 €2.687,38 €
20026,06645 €5.213,29 €
Unit Price without VAT:44,26000 €
Unit Price with VAT:52,66940 €