
3M-VHB-4611-9-33 | |
|---|---|
DigiKey Part Number | 6517-3M-VHB-4611-9-33-ND |
Manufacturer | |
Manufacturer Product Number | 3M-VHB-4611-9-33 |
Description | TAPE DBL SIDED GRAY |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.35" (9.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Inducomp | Width 0.35" (9.00mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 300°F (149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,22000 € | 27,22 € |
| 10 | 23,14300 € | 231,43 € |
| 25 | 19,66680 € | 491,67 € |
| 50 | 18,28980 € | 914,49 € |
| 100 | 17,55890 € | 1.755,89 € |
| 200 | 17,03200 € | 3.406,40 € |
| Unit Price without VAT: | 27,22000 € |
|---|---|
| Unit Price with VAT: | 32,39180 € |

