
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.98" (25.00mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Gray | |
Usage | Insulating, High Temperature | |
Temperature Range | 356°F (180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 € | 73,89 € |
| 10 | 62,80700 € | 628,07 € |
| 25 | 53,38320 € | 1.334,58 € |
| 50 | 49,64800 € | 2.482,40 € |
| 100 | 47,66000 € | 4.766,00 € |
| 200 | 46,23145 € | 9.246,29 € |
| Unit Price without VAT: | 73,89000 € |
|---|---|
| Unit Price with VAT: | 87,92910 € |

