
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Roll | |
Shape | Rectangular | |
Outline | 40.00m x 12.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Polymer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 37,25500 € | 372,55 € |
| 25 | 31,67000 € | 791,75 € |
| 50 | 29,44980 € | 1.472,49 € |
| 100 | 28,27070 € | 2.827,07 € |
| 200 | 27,42730 € | 5.485,46 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

