
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Thermal Pad | |
Shape | Rectangle | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Polymer | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Tape | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,76000 € | 30,76 € |
| 10 | 26,15100 € | 261,51 € |
| 25 | 22,22480 € | 555,62 € |
| 50 | 20,66960 € | 1.033,48 € |
| 100 | 19,84520 € | 1.984,52 € |
| 200 | 19,25025 € | 3.850,05 € |
| Unit Price without VAT: | 30,76000 € |
|---|---|
| Unit Price with VAT: | 36,60440 € |

