
3760-19-20-PCV-BLACK | |
|---|---|
DigiKey Part Number | 6517-3760-19-20-PCV-BLACK-ND |
Manufacturer | |
Manufacturer Product Number | 3760-19-20-PCV-BLACK |
Description | TAPE ELECTRICAL BLACK |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer Inducomp | Length 66' (20.1m) 22 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Electrically Insulating |
Tape Type Conformable Vinyl | Temperature Range 176°F (80°C) |
Adhesive Rubber | Shelf Life Start Date of Delivery |
Backing, Carrier Vinyl | Shelf Life 12 Months |
Thickness 0.0051" (5.1 mils, 0.130mm) | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,70280 € | 67,57 € |
| 50 | 2,51580 € | 125,79 € |
| 100 | 2,41370 € | 241,37 € |
| 200 | 2,34570 € | 469,14 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

