New at DigiKey
WIREFC-52906-0454
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-53223-0454

DigiKey Part Number
6204-WIREFC-53223-0454-ND
Manufacturer
Manufacturer Product Number
WIREFC-53223-0454
Description
SN63 PB37 CW807 2% 0.040" 1LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 18 AWG, 19 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.040" (1.02mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
18 AWG, 19 SWG
Mesh Type
-
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,33000 €59,33 €
551,12400 €255,62 €
1047,94500 €479,45 €
2544,03520 €1.100,88 €
5041,28300 €2.064,15 €
10038,69490 €3.869,49 €
Manufacturers Standard Package
Unit Price without VAT:59,33000 €
Unit Price with VAT:70,60270 €