
WIREFC-501330-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501330-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501330-0454 |
Description | SN63 PB37 CW818 3% 0.050" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 16 AWG, 18 SWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,34000 € | 58,34 € |
| 5 | 50,27800 € | 251,39 € |
| 10 | 47,15100 € | 471,51 € |
| 25 | 43,30640 € | 1.082,66 € |
| 50 | 40,60000 € | 2.030,00 € |
| 100 | 38,05500 € | 3.805,50 € |
| Unit Price without VAT: | 58,34000 € |
|---|---|
| Unit Price with VAT: | 69,42460 € |

