New at DigiKey
WIREFC-501319-0113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-501319-0113

DigiKey Part Number
6204-WIREFC-501319-0113-ND
Manufacturer
Manufacturer Product Number
WIREFC-501319-0113
Description
IND291 CW818 3% 0.010" 1/4LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) 30 AWG, 33 SWG Spool, 0.25 lb (113g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006)
Diameter
0.010" (0.25mm)
Melting Point
441°F (227°C)
Flux Type
No-Clean
Wire Gauge
30 AWG, 33 SWG
Mesh Type
-
Process
Lead Free
Form
Spool, 0.25 lb (113g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
169,67000 €69,67 €
560,03800 €300,19 €
1056,30200 €563,02 €
2551,70680 €1.292,67 €
5048,47240 €2.423,62 €
10045,43000 €4.543,00 €
Manufacturers Standard Package
Unit Price without VAT:69,67000 €
Unit Price with VAT:82,90730 €