
WIREFC-501231-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-501231-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-501231-0454 |
Description | IND291 CW818 3% 0.025" 1LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) 22 AWG, 23 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 22 AWG, 23 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,26000 € | 85,26 € |
| 5 | 73,46600 € | 367,33 € |
| 10 | 68,89200 € | 688,92 € |
| 25 | 63,26360 € | 1.581,59 € |
| 50 | 59,30040 € | 2.965,02 € |
| 100 | 55,57250 € | 5.557,25 € |
| Unit Price without VAT: | 85,26000 € |
|---|---|
| Unit Price with VAT: | 101,45940 € |


