New at DigiKey
CW-818 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-500969-0454

DigiKey Part Number
6204-WIREFC-500969-0454-ND
Manufacturer
Manufacturer Product Number
WIREFC-500969-0454
Description
SN63 PB37 CW818 3% 0.025" 1LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.025" (0.64mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
22 AWG, 23 SWG
Mesh Type
-
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
157,42000 €57,42 €
549,48400 €247,42 €
1046,40600 €464,06 €
2542,62240 €1.065,56 €
5039,95900 €1.997,95 €
10037,45460 €3.745,46 €
Manufacturers Standard Package
Unit Price without VAT:57,42000 €
Unit Price with VAT:68,32980 €