
WIREFC-500725-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-500725-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-500725-0454 |
Description | SAC305 CW818 4% 0.020" ROBOTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 428°F (220°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,77000 € | 141,77 € |
| 5 | 122,12600 € | 610,63 € |
| 10 | 114,50200 € | 1.145,02 € |
| 25 | 105,11800 € | 2.627,95 € |
| 50 | 98,50780 € | 4.925,39 € |
| Unit Price without VAT: | 141,77000 € |
|---|---|
| Unit Price with VAT: | 168,70630 € |

