New at DigiKey
WIREFC-500696-0113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIREFC-500666-0454

DigiKey Part Number
6204-WIREFC-500666-0454-ND
Manufacturer
Manufacturer Product Number
WIREFC-500666-0454
Description
SAC305 CW818 3% 0.020" 1LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
428°F (220°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Mesh Type
-
Process
Lead Free
Form
Spool, 1 lb (454 g)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1138,80000 €138,80 €
5119,57200 €597,86 €
10112,10800 €1.121,08 €
25102,92240 €2.573,06 €
5096,45060 €4.822,53 €
Manufacturers Standard Package
Unit Price without VAT:138,80000 €
Unit Price with VAT:165,17200 €