
WIREFC-500591-0113 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-500591-0113-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-500591-0113 |
Description | IND291 CW818 3% 0.015" 1/4LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) 27 AWG, 28 SWG Spool, 0.25 lb (113g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 27 AWG, 28 SWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 0.25 lb (113g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| 5 | 48,00600 € | 240,03 € |
| 10 | 45,02100 € | 450,21 € |
| 25 | 41,35080 € | 1.033,77 € |
| 50 | 38,76740 € | 1.938,37 € |
| 100 | 36,33820 € | 3.633,82 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,29490 € |

