


RECTANGLETO-152145-15K | |
|---|---|
DigiKey Part Number | 6204-RECTANGLETO-152145-15KCT-ND - Cut Tape (CT) 6204-RECTANGLETO-152145-15KDKR-ND - Digi-Reel® 6204-RECTANGLETO-152145-15KTR-ND |
Manufacturer | |
Manufacturer Product Number | RECTANGLETO-152145-15K |
Description | SAC305 0603 (.030"X.060"X.031") |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Preform SAC305 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Preform | |
Composition | SAC305 | |
Melting Point | 423°F (217°C) | |
Process | Lead Free | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,12460 € | 12,46 € |
| 500 | 0,10734 € | 53,67 € |
| 1.000 | 0,10066 € | 100,66 € |
| 2.500 | 0,09250 € | 231,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07838 € | 1.175,70 € |
| 30.000 | 0,07351 € | 2.205,30 € |
| 45.000 | 0,07080 € | 3.186,00 € |
| 75.000 | 0,06753 € | 5.064,75 € |
| 105.000 | 0,06545 € | 6.872,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


