


BAROT-06812 | |
|---|---|
DigiKey Part Number | 6204-BAROT-06812-ND |
Manufacturer | |
Manufacturer Product Number | BAROT-06812 |
Description | SAC0307 TRIANGLE BAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bar Solder Sn99Cu0.7Ag0.3 (99/0.7/0.3) Bar, 1.38 lbs (625.9g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99Cu0.7Ag0.3 (99/0.7/0.3) | |
Melting Point | 441°F (227°C) | |
Form | Bar, 1.38 lbs (625.9g) | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,80000 € | 51,80 € |
| 5 | 44,63800 € | 223,19 € |
| 10 | 41,86400 € | 418,64 € |
| 25 | 38,45160 € | 961,29 € |
| 50 | 36,05020 € | 1.802,51 € |
| 100 | 33,79230 € | 3.379,23 € |
| Unit Price without VAT: | 51,80000 € |
|---|---|
| Unit Price with VAT: | 61,64200 € |

