


BAROT-06458 | |
|---|---|
DigiKey Part Number | 6204-BAROT-06458-ND |
Manufacturer | |
Manufacturer Product Number | BAROT-06458 |
Description | SAC305 TRIANGLE BAR |
Customer Reference | |
Detailed Description | Bar Solder SAC305 Bar 1.38 lbs (625.9 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | SAC305 | |
Melting Point | 428°F (220°C) | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 € | 77,81 € |
| 5 | 67,05000 € | 335,25 € |
| 10 | 62,87500 € | 628,75 € |
| 25 | 57,74080 € | 1.443,52 € |
| 50 | 54,12580 € | 2.706,29 € |
| 100 | 50,72560 € | 5.072,56 € |
| Unit Price without VAT: | 77,81000 € |
|---|---|
| Unit Price with VAT: | 92,59390 € |



