New at DigiKey
BAROT-06773
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAROT-050112

DigiKey Part Number
6204-BAROT-050112-ND
Manufacturer
Manufacturer Product Number
BAROT-050112
Description
SN63 PB37 BAR CHIPS 1 = 25LB BOX
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bar Solder Sn63Pb37 (63/37) Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Indium Corporation of America
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn63Pb37 (63/37)
Melting Point
361°F (183°C)
Form
Bar
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,74000 €581,74 €
2545,35000 €1.090,70 €
3525,08000 €1.575,24 €
5500,55600 €2.502,78 €
7484,99000 €3.394,93 €
10468,98700 €4.689,87 €
Manufacturers Standard Package
Unit Price without VAT:581,74000 €
Unit Price with VAT:692,27060 €