
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Imperix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | IGBT Power Module (Full-Bridge) | |
Embedded | - | |
Primary Attributes | 10A, 400V, Embedded Measurements, Onboard Protections | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.041,33000 € | 1.041,33 € |
| 5 | 952,68400 € | 4.763,42 € |
| 10 | 919,12100 € | 9.191,21 € |
| 20 | 886,41800 € | 17.728,36 € |
| Unit Price without VAT: | 1.041,33000 € |
|---|---|
| Unit Price with VAT: | 1.239,18270 € |

