
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Imperix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | IGBT Power Module (Half-Bridge) | |
Embedded | - | |
Primary Attributes | 50A, 400V, Embedded Measurements, Onboard Protections | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Box: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.290,04000 € | 1.290,04 € |
| 5 | 1.179,88200 € | 5.899,41 € |
| 10 | 1.138,57400 € | 11.385,74 € |
| 20 | 1.098,98600 € | 21.979,72 € |
| Unit Price without VAT: | 1.290,04000 € |
|---|---|
| Unit Price with VAT: | 1.535,14760 € |

