New at DigiKey
Imaging Camera Monochrome CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10101320

DigiKey Part Number
5865-10101320TB-ND
Manufacturer
Manufacturer Product Number
10101320
Description
Industrial Dashcam 1000
Customer Reference
Detailed Description
Imaging Camera Monochrome CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IMAGO Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
364.5mm x 263.7mm
Visual Field (Min)
2.0mm x 1.0mm
Installation Distance
-
Resolution
5MP, 2448 x 2048 (5,013,504 Pixels)
Light Source
External
Scan Rate
1000 scans/s
Image Type
Monochrome
Sensor Type
CMOS
Voltage - Supply
24VDC
Features
Software Included
Mounting Type
Chassis Mount
Ingress Protection
IP50 - Dust Tight
Termination Style
Connector
Operating Temperature
5°C ~ 50°C
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 20 days from IMAGO Technologies
FREE SHIPPING on orders of 860,60 € or more for products shipped by IMAGO Technologies
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.303,00000 €4.303,00 €
1003.872,70000 €387.270,00 €
5003.679,06500 €1.839.532,50 €
1.0003.485,43000 €3.485.430,00 €
Unit Price without VAT:4.303,00000 €
Unit Price with VAT:5.120,57000 €