
10100479 | |
|---|---|
DigiKey Part Number | 5865-10100479-ND |
Manufacturer | |
Manufacturer Product Number | 10100479 |
Description | VisionCam AI.go |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Image Type Color |
Manufacturer IMAGO Technologies | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Resolution 5MP, 2448 x 2044 (5,003,712 Pixels) | Termination Style Cable with Connector |
Light Source External | Operating Temperature 5°C ~ 50°C |
Scan Rate 49 scans/s | Weight 0.816 lb (370.13 g) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.059,64000 € | 3.059,64 € |
| 100 | 2.906,65800 € | 290.665,80 € |
| 1.000 | 2.753,67600 € | 2.753.676,00 € |
| Unit Price without VAT: | 3.059,64000 € |
|---|---|
| Unit Price with VAT: | 3.640,97160 € |

