
10100345 | |
|---|---|
DigiKey Part Number | 5865-10100345-ND |
Manufacturer | |
Manufacturer Product Number | 10100345 |
Description | Industrial Dashcam |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IMAGO Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Min) | 200.0mm x 160.0mm | |
Installation Distance | - | |
Resolution | 2MP, 1920 x 1080 (2,073,600 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | 60 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP20 | |
Termination Style | Cable with Connector | |
Operating Temperature | 5°C ~ 50°C | |
Weight | 0.661 lb (299.82 g) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.747,02000 € | 1.747,02 € |
| 50 | 1.659,23680 € | 82.961,84 € |
| 100 | 1.572,31620 € | 157.231,62 € |
| 500 | 1.493,14100 € | 746.570,50 € |
| 1.000 | 1.417,40820 € | 1.417.408,20 € |
| Unit Price without VAT: | 1.747,02000 € |
|---|---|
| Unit Price with VAT: | 2.078,95380 € |

