
IQL-AR1335/AF | |
|---|---|
DigiKey Part Number | 5449-IQL-AR1335/AF-ND |
Manufacturer | |
Manufacturer Product Number | IQL-AR1335/AF |
Description | AR1335 13MP AF Digital Camera Mo |
Customer Reference | |
Detailed Description | RGB 4208 x 3120 Rolling CMOS MIPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Image Quality Labs, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 4208 x 3120 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | AR1335 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.1um x 1.1um | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | Module | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height (Max) | 0.207" (5.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,49000 € | 76,49 € |
| Unit Price without VAT: | 76,49000 € |
|---|---|
| Unit Price with VAT: | 91,02310 € |




