
ISM97-1251AH-4.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-1251AH-4.000MHZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISM97-1251AH-4.000MHZ |
Description | OSC XO 4MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |