ISA20-3FBH-50.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA20-3FBH-50.000 MHZ

DigiKey Part Number
2780-ISA20-3FBH-50.000MHZTR-ND - Tape & Reel (TR)
2780-ISA20-3FBH-50.000MHZCT-ND - Cut Tape (CT)
2780-ISA20-3FBH-50.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISA20-3FBH-50.000 MHZ
Description
OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
102,06900 €20,69 €
251,95600 €48,90 €
501,87520 €93,76 €
1001,79760 €179,76 €
2501,70008 €425,02 €
5001,65182 €825,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,56259 €1.562,59 €
2.0001,49815 €2.996,30 €
3.0001,46174 €4.385,22 €
5.0001,41714 €7.085,70 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €