Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ILCX19-HH5F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-HH5F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-HH5F10-25.000MHZCT-ND - Cut Tape (CT) 2780-ILCX19-HH5F10-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX19-HH5F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42960 € | 21,48 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38944 € | 97,36 € |
| 500 | 0,37330 € | 186,65 € |
| 1.000 | 0,35787 € | 357,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33470 € | 1.004,10 € |
| 6.000 | 0,32086 € | 1.925,16 € |
| 9.000 | 0,31304 € | 2.817,36 € |
| 15.000 | 0,30347 € | 4.552,05 € |
| 21.000 | 0,29732 € | 6.243,72 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



