
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dimmer | |
Voltage - Supply | 0 ~ 10VDC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,59000 € | 63,59 € |
| 10 | 55,84500 € | 558,45 € |
| 25 | 53,16680 € | 1.329,17 € |
| 100 | 49,49880 € | 4.949,88 € |
| Unit Price without VAT: | 63,59000 € |
|---|---|
| Unit Price with VAT: | 75,67210 € |

