
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Lighting Controller | |
Modulation or Protocol | - | |
Frequency | 902MHz | |
Applications | Wireless | |
Interface | Connector | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 45.72m Range | |
Voltage - Supply | 8V ~ 28V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 90,34688 € | 8.673,30 € |
| Unit Price without VAT: | 90,34688 € |
|---|---|
| Unit Price with VAT: | 107,51279 € |

