
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Controller | |
Voltage - Supply | 100 ~ 277VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,05000 € | 92,05 € |
| 10 | 81,04400 € | 810,44 € |
| 25 | 77,23520 € | 1.930,88 € |
| 100 | 72,02180 € | 7.202,18 € |
| Unit Price without VAT: | 92,05000 € |
|---|---|
| Unit Price with VAT: | 109,53950 € |

