
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Transmitter | |
Modulation or Protocol | - | |
Frequency | 315MHz | |
Applications | Wireless | |
Interface | Handheld, 4 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 45.72m Range | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,36000 € | 89,36 € |
| 12 | 74,14083 € | 889,69 € |
| 30 | 70,71900 € | 2.121,57 € |
| Unit Price without VAT: | 89,36000 € |
|---|---|
| Unit Price with VAT: | 106,33840 € |

