RF Transmitter 315MHz Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-R12-2INTP

DigiKey Part Number
1082-1011-ND
Manufacturer
Manufacturer Product Number
E3T-R12-2INTP
Description
TRANSMITTER SWITCH LEG 120V
Customer Reference
Detailed Description
RF Transmitter 315MHz Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Wireless
Manufacturer
Illumra
Interface
Relay
Packaging
Box
Features
45.72m Range
Part Status
Discontinued at DigiKey
Voltage - Supply
120V
Function
Transmitter
Base Product Number
Frequency
315MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,49000 €130,49 €
12109,45333 €1.313,44 €
30104,72367 €3.141,71 €
Unit Price without VAT:130,49000 €
Unit Price with VAT:155,28310 €