
IK-0202 | |
|---|---|
DigiKey Part Number | 4903-IK-0202-ND |
Manufacturer | |
Manufacturer Product Number | IK-0202 |
Description | IGUS - INITIATOR KIT / GRR-1280 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NC Hall Effect |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | PNP-NC | |
Features | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,28000 € | 160,28 € |
| Unit Price without VAT: | 160,28000 € |
|---|---|
| Unit Price with VAT: | 190,73320 € |

