
IK-0001 | |
|---|---|
DigiKey Part Number | 4903-IK-0001-ND |
Manufacturer | |
Manufacturer Product Number | IK-0001 |
Description | IGUS - INITIATOR KIT / 0630/1040 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NC Hall Effect |
EDA/CAD Models | IK-0001 Models |
Category | Technology |
Mfr | Polarization North Pole, South Pole |
Series | Output Type PNP-NC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Special Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,04000 € | 135,04 € |
| Unit Price without VAT: | 135,04000 € |
|---|---|
| Unit Price with VAT: | 160,69760 € |

