
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.570" (14.48mm) | |
Cavity Width | 0.630" (16.00mm) | |
Minimum Bend Radius | 1.100" (27.94mm) | |
Outer Height | 0.760" (19.30mm) | |
Outer Width | 0.920" (23.37mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,05000 € | 47,05 € |
| 10 | 39,99400 € | 399,94 € |
| 30 | 37,01267 € | 1.110,38 € |
| 60 | 35,24750 € | 2.114,85 € |
| 120 | 33,56700 € | 4.028,04 € |
| Unit Price without VAT: | 47,05000 € |
|---|---|
| Unit Price with VAT: | 55,98950 € |




