Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2-10-30-028-F

DigiKey Part Number
4903-E2-10-30-028-F-ND
Manufacturer
Manufacturer Product Number
E2-10-30-028-F
Description
CBLE CARRIER .59H X 1.47W 1 FOOT
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity Width
1.180" (29.97mm)
Manufacturer
Igus
Minimum Bend Radius
1.100" (27.94mm)
Series
Outer Height
0.590" (14.99mm)
Packaging
Box
Outer Width
1.470" (37.34mm)
Part Status
Discontinued at DigiKey
Length
12.000" (304.80mm)
Frame Type
Open
Link Pitch
0.790" (20.07mm)
Loading Side
Inside and Outside Bend
Material
Igumid G
Cavity Height
0.420" (10.67mm)
Operating Temperature
-40°C ~ 120°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,17000 €16,17 €
1013,73900 €137,39 €
2512,87880 €321,97 €
Manufacturers Standard Package
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €