
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.420" (10.67mm) | |
Cavity Width | 0.390" (9.91mm) | |
Minimum Bend Radius | 1.500" (38.10mm) | |
Outer Height | 0.590" (14.99mm) | |
Outer Width | 0.690" (17.53mm) | |
Length | 39.370" (1000.00mm) | |
Link Pitch | 0.790" (20.07mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,61000 € | 44,61 € |
| 10 | 37,91500 € | 379,15 € |
| 30 | 35,08767 € | 1.052,63 € |
| 60 | 33,41467 € | 2.004,88 € |
| 120 | 31,82167 € | 3.818,60 € |
| 270 | 30,52100 € | 8.240,67 € |
| Unit Price without VAT: | 44,61000 € |
|---|---|
| Unit Price with VAT: | 53,08590 € |







