
CFBUS-PVC-045 | |
|---|---|
DigiKey Part Number | 4903-CFBUS-PVC-045-ND 4903-CFBUS-PVC-045-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFBUS-PVC-045 |
Description | PVC CAT5E,26AWG-04PR FL CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Violet 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.300" (7.62mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Violet |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 5 | 5,18800 € | 25,94 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,62720 € | 115,68 € |
| 50 | 4,40220 € | 220,11 € |
| 100 | 4,18640 € | 418,64 € |
| 250 | 3,91464 € | 978,66 € |
| 500 | 3,71868 € | 1.859,34 € |
| 1.000 | 3,53060 € | 3.530,60 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,61133 € | 2.611,33 € |
| 2.000 | 2,47841 € | 4.956,82 € |
| 3.000 | 2,42222 € | 7.266,66 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

