New at DigiKey
Image for CFBUS-LB-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-LB-001

DigiKey Part Number
4903-CFBUS-LB-001-ND
4903-CFBUS-LB-001-DS-ND
Manufacturer
Manufacturer Product Number
CFBUS-LB-001
Description
TPE1PR/24AWG PROFIBUS 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Violet
Ratings
-
Features
-
Voltage
50 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.670
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,65000 €8,65 €
57,72400 €38,62 €
107,35300 €73,53 €
256,88600 €172,15 €
506,54960 €327,48 €
1006,22700 €622,70 €
2505,82068 €1.455,17 €
5005,52764 €2.763,82 €
1.0005,24630 €5.246,30 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0003,95901 €3.959,01 €
2.0003,78664 €7.573,28 €
Manufacturers Standard Package
Unit Price without VAT:8,65000 €
Unit Price with VAT:10,29350 €