
CF9-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF9-15-04-ND 4903-CF9-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-15-04 |
Description | TPE 4C/16AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature 90°C |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 5 | 5,40800 € | 27,04 € |
| 10 | 5,14900 € | 51,49 € |
| 25 | 4,82280 € | 120,57 € |
| 50 | 4,58800 € | 229,40 € |
| 100 | 4,36300 € | 436,30 € |
| 250 | 4,07964 € | 1.019,91 € |
| 500 | 3,87526 € | 1.937,63 € |
| 1.000 | 3,67910 € | 3.679,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72825 € | 2.728,25 € |
| 2.000 | 2,58929 € | 5.178,58 € |
| 3.000 | 2,53908 € | 7.617,24 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

