
CF9-15-02 | |
|---|---|
DigiKey Part Number | 4903-CF9-15-02-ND 4903-CF9-15-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-15-02 |
Description | TPE 2C/16AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,46300 € | 34,63 € |
| 25 | 3,24440 € | 81,11 € |
| 50 | 3,08740 € | 154,37 € |
| 100 | 2,93660 € | 293,66 € |
| 250 | 2,74688 € | 686,72 € |
| 500 | 2,61014 € | 1.305,07 € |
| 1.000 | 2,47884 € | 2.478,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78034 € | 1.780,34 € |
| 2.000 | 1,69031 € | 3.380,62 € |
| 3.000 | 1,63931 € | 4.917,93 € |
| 5.000 | 1,60287 € | 8.014,35 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |


