New at DigiKey
Image for CF9-07-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-07-20

DigiKey Part Number
4903-CF9-07-20-ND
4903-CF9-07-20-DS-ND
Manufacturer
Manufacturer Product Number
CF9-07-20
Description
TPE 20C/18AWGCTRL CBL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 20 Conductor Multi-Conductor Cable Blue 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.531" (13.49mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
117,87000 €17,87 €
515,94000 €79,70 €
1015,16900 €151,69 €
2514,19840 €354,96 €
5013,49880 €674,94 €
10012,82780 €1.282,78 €
25011,98200 €2.995,50 €
50011,37178 €5.685,89 €
Spool
QuantityUnit PriceExt Price
1.0008,36934 €8.369,34 €
Manufacturers Standard Package
Unit Price without VAT:17,87000 €
Unit Price with VAT:21,26530 €