
CF9-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF9-07-12-ND 4903-CF9-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-07-12 |
Description | TPE 12C/18AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Blue 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 5 | 12,07200 € | 60,36 € |
| 10 | 11,49100 € | 114,91 € |
| 25 | 10,75760 € | 268,94 € |
| 50 | 10,22920 € | 511,46 € |
| 100 | 9,72260 € | 972,26 € |
| 250 | 9,08420 € | 2.271,05 € |
| 500 | 8,62366 € | 4.311,83 € |
| 1.000 | 8,27359 € | 8.273,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,26552 € | 6.265,52 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |

