
CF9-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF9-07-07-ND 4903-CF9-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-07-07 |
Description | TPE 7C/18AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Blue 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 5 | 5,85800 € | 29,29 € |
| 10 | 5,57700 € | 55,77 € |
| 25 | 5,22400 € | 130,60 € |
| 50 | 4,96920 € | 248,46 € |
| 100 | 4,72550 € | 472,55 € |
| 250 | 4,41828 € | 1.104,57 € |
| 500 | 4,19676 € | 2.098,38 € |
| 1.000 | 3,98408 € | 3.984,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,96619 € | 2.966,19 € |
| 2.000 | 2,81494 € | 5.629,88 € |
| 3.000 | 2,77544 € | 8.326,32 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

