New at DigiKey
Image for CF9-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF9-07-04

DigiKey Part Number
4903-CF9-07-04-ND
4903-CF9-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF9-07-04
Description
TPE 4C/18AWGCTRL CBL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Blue 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,34000 €5,34 €
54,76600 €23,83 €
104,53900 €45,39 €
254,25160 €106,29 €
504,04520 €202,26 €
1003,84710 €384,71 €
2503,59764 €899,41 €
5003,41780 €1.708,90 €
1.0003,24519 €3.245,19 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0002,38444 €2.384,44 €
2.0002,26328 €4.526,56 €
3.0002,19465 €6.583,95 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €